D-UDK 4
Phoenix ContactEnd cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-UDK 4
Alias/AKA:
2775113
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
63.5 x 1.5 mm
Operating Temperature:
N/A
The PHOENIX CONTACT part D-UDK 4 is an end cover specifically designed for electrical applications. With a length of 63.5 mm, a width of 1.5 mm, and a height of 35.9 mm, this gray-colored end cover seamlessly fits into different electrical setups. Its durable construction ensures long-lasting performance while creating a clean and professional finish. Ideal for safeguarding electrical connections, the PHOENIX CONTACT part D-UDK 4 is a reliable choice for any system requiring quality end covers.
Search Keywords:
DUDK4
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
1,640
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
50
$2.16
$108.000
100
$2.02
$202.000
250
$1.91
$477.500
500
$1.83
$915.000
1,000
$1.78
$1,780.000
2,500
$1.74
$4,350.000
5,000
$1.71
$8,550.000
7,500
+
$1.68
$12,600.000
Product Guides