D-UDK 4 BU
Phoenix ContactEnd cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-UDK 4 BU
Alias/AKA:
2775197
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
63.5 x 1.5 mm
Operating Temperature:
N/A
End cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: blue
Search Keywords:
DUDK4BU
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
15
can ship
11/11/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
can ship
11/19/24
Quantity
Unit Price
Ext. Price
50
$2.07
$103.500
100
$1.96
$196.000
250
$1.85
$462.500
500
$1.78
$890.000
1,000
$1.74
$1,740.000
2,500
$1.70
$4,250.000
5,000
$1.67
$8,350.000
7,500
+
$1.65
$12,375.000
Product Guides