Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-UK 16
Alias/AKA:
3006027
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
42.5 x 1.5 x 54 mm
Operating Temperature:
N/A
End cover - length: 42.5 mm - width: 1.5 mm - height: 54 mm - color: gray
Search Keywords:
DUK16
IN STOCK:
61
Can Ship immediately
Manufacturer Stock:
91
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$1.89
$94.500
250
$1.67
$417.500
500
$1.60
$800.000
1,000
$1.56
$1,560.000
2,500
$1.52
$3,800.000
5,000
$1.50
$7,500.000
7,500
$1.48
$11,100.000
10,000
+
$1.45
$14,500.000
Product Guides