D-UK 4/10
Phoenix ContactEnd cover - length: 42.5 mm - width: 1.8 mm - height: 35.9 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-UK 4/10
Alias/AKA:
3003020
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Cover
Dimension:
1.8 mm
The PHOENIX CONTACT part D-UK 4/10 End Cover is a high-quality accessory designed to provide a sleek and professional finish to your electrical installations. With a length of 42.5 mm, a width of 1.8 mm, and a height of 35.9 mm, this gray end cover is the perfect solution for safely enclosing open ends of terminal blocks. Its precise measurements ensure a seamless fit, while the subtle gray color adds a modern touch to your setup. Ensure a clean and tidy appearance for your wiring connections with the PHOENIX CONTACT part D-UK 4/10 End Cover.
Search Keywords:
DUK410
IN STOCK:
1,259
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.73
$86.500
250
$1.44
$360.000
500
$1.42
$710.000
1,000
$1.29
$1,290.000
2,500
$1.27
$3,175.000
5,000
$1.24
$6,200.000
7,500
$1.22
$9,150.000
10,000
+
$1.20
$12,000.000
Product Guides
Product Changes