help desk software
DATA SHEET

D-UK 4/10 BU

Phoenix Contact

End cover - length: 42.5 mm - width: 1.8 mm - height: 47 mm - color: blue

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-UK 4/10 BU
Alias/AKA:
3003101
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
End Cover
Dimension:
42.5 x 1.8 x 47 mm
End cover - length: 42.5 mm - width: 1.8 mm - height: 47 mm - color: blue
Search Keywords:
DUK410BU
IN STOCK: 215
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.65
$82.500
250
$1.39
$347.500
500
$1.37
$685.000
1,000
$1.25
$1,250.000
2,500
$1.23
$3,075.000
5,000
$1.21
$6,050.000
7,500
$1.19
$8,925.000
10,000 +
$1.17
$11,700.000
Tools/3D Models
Product Guides