D-UKK 3/5
Phoenix ContactEnd cover - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-UKK 3/5
Alias/AKA:
2770024
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
56 x 2.2 x 52 mm
Operating Temperature:
N/A
The PHOENIX CONTACT part D-UKK 3/5 is an end cover designed to provide optimal protection and insulation for electrical connections. With a compact length of 56 mm, a slim width of 2.5 mm, and a height of 52 mm, this end cover seamlessly fits into any electrical enclosure. It comes in a sleek and sophisticated gray color, adding a touch of elegance to your setup. This durable and reliable end cover is a must-have accessory for maintaining the safety and functionality of your electrical connections.
Search Keywords:
DUKK35
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
973
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$2.37
$118.500
100
$2.22
$222.000
250
$2.10
$525.000
500
$2.01
$1,005.000
1,000
$1.96
$1,960.000
2,500
$1.91
$4,775.000
5,000
$1.88
$9,400.000
7,500
+
$1.85
$13,875.000
Product Guides