D-UKK 3/5 BK
Phoenix ContactEnd cover - length: 56 mm - width: 2.5 mm - height: 66.5 mm - color: black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-UKK 3/5 BK
Alias/AKA:
2770228
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
56 x 66.5 x 2.5 mm
Operating Temperature:
N/A
End cover - length: 56 mm - width: 2.5 mm - height: 66.5 mm - color: black
Search Keywords:
DUKK35BK
IN STOCK:
12
Can Ship immediately
You may purchase in-stock quantity up to 12
Manufacturer Stock:
75
can ship
12/2/24
Minimum Order:
50
Available in less than min:
12
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$2.387
$2.387
50
$2.170
$108.500
100
$2.050
$205.000
250
$1.940
$485.000
500
$1.870
$935.000
1,000
$1.820
$1,820.000
2,500
$1.780
$4,450.000
5,000
$1.750
$8,750.000
7,500
+
$1.720
$12,900.000
Product Guides