Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-UT 16
Alias/AKA:
3047206
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
55.5 x 2.2 x 54.8 mm
Operating Temperature:
N/A
End cover - length: 52.8 mm - width: 2.2 mm - height: 47.3 mm - color: gray
Search Keywords:
DUT16
IN STOCK:
760
Can Ship immediately
Manufacturer Stock:
4,169
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
50
$0.940
$47.000
250
$0.783
$195.750
500
$0.772
$386.000
1,000
$0.708
$708.000
2,500
$0.689
$1,722.500
5,000
$0.671
$3,355.000
7,500
$0.661
$4,957.500
10,000
+
$0.651
$6,510.000
Product Guides