help desk software
DATA SHEET

EA 5

Phoenix Contact

Cover - width: 5 mm - height: 17.5 mm - material: ABS - length: 50 mm - color: transparent

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EA 5
Alias/AKA:
1024014
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Cover - width: 5 mm - height: 17.5 mm - material: ABS - length: 50 mm - color: transparent
Search Keywords:
EA5
IN STOCK: 23
Ships today, if you order in
You may purchase in-stock quantity up to 23
Minimum Order:
100
Available in less than min:
23
Multiple:
100
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.408
$1.408
100
$1.280
$128.000
300
$1.250
$375.000
500
$1.230
$615.000
1,000
$1.140
$1,140.000
2,500
$1.120
$2,800.000
5,000
$1.100
$5,500.000
7,500
$1.080
$8,100.000
10,000 +
$1.060
$10,600.000
Tools/3D Models
Product Guides