E/AL-NS 32
Phoenix ContactEnd clamp - for end support of UKH 50 - UKH 240 - is pushed onto DIN rail NS 32 and fixed with 2 screws - width: 10 mm - color: Aluminum
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
E/AL-NS 32
Alias/AKA:
1201659
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Style:
Clamp
Body Material:
Aluminum
Color:
Silver
End clamp - for end support of UKH 50 - UKH 240 - is pushed onto DIN rail NS 32 and fixed with 2 screws - width: 10 mm - color: Aluminum
Search Keywords:
EALNS32
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$6.83
$68.300
30
$5.69
$170.700
100
$5.37
$537.000
250
$5.08
$1,270.000
500
$5.00
$2,500.000
1,000
$4.88
$4,880.000
2,500
$4.81
$12,025.000
5,000
+
$4.73
$23,650.000
Product Guides
Accessories
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
ZB10,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
SBS10:UNBEDRUCKT
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - perforated ...
UC-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UCT-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UC-TM 10 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
ZB 10 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...