EB 10-12
Phoenix ContactInsertion bridge - pitch: 12 mm - number of positions: 10 - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EB 10-12
Alias/AKA:
3006137
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Insertion Bridge
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The PHOENIX CONTACT insertion bridge part number EB 10-12 is designed for easy and secure connection in electrical applications. This insertion bridge has a pitch of 12mm and accommodates 10 positions, making it ideal for organizing and connecting multiple wires. The gray color gives it a sleek and professional look. Upgrade your electrical connections with the reliable and efficient EB 10-12 insertion bridge from PHOENIX CONTACT.
Search Keywords:
EB1012
IN STOCK:
0
On Order:
80
can ship 12/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$12.14
$121.400
30
$11.58
$347.400
50
$10.76
$538.000
100
$10.17
$1,017.000
250
$10.02
$2,505.000
500
$9.78
$4,890.000
1,000
+
$9.63
$9,630.000
Product Guides