EB 10- 6
Phoenix ContactInsertion bridge - pitch: 6.2 mm - number of positions: 10 - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EB 10- 6
Alias/AKA:
0201139
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The PHOENIX CONTACT part EB 10-6 is a versatile insertion bridge designed for efficient electrical connections. With a pitch of 6.2 mm, it provides ample space for wiring, making it suitable for a wide range of applications. This insertion bridge features 10 positions, allowing for the connection of multiple wires or components. Its gray color adds a sleek and professional look to any electrical installation. Made with durable materials, the EB 10-6 ensures long-lasting performance and reliable connections.
Search Keywords:
EB106
IN STOCK:
236
Ships today, if you order in
Manufacturer Stock:
2,819
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
10
$7.56
$75.600
30
$6.30
$189.000
100
$5.94
$594.000
250
$5.54
$1,385.000
500
$5.46
$2,730.000
1,000
$5.38
$5,380.000
2,500
$5.26
$13,150.000
5,000
+
$5.18
$25,900.000
Product Guides
Product Changes