EB 10- DIK BU
Phoenix ContactInsertion bridge - pitch: 6.15 mm - number of positions: 10 - color: blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EB 10- DIK BU
Alias/AKA:
2716680
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Insertion Bridge
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: blue
Search Keywords:
EB10DIKBU
IN STOCK:
86
Ships today, if you order in
Manufacturer Stock:
530
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
10
$9.07
$90.700
30
$8.65
$259.500
50
$8.03
$401.500
100
$7.70
$770.000
250
$7.49
$1,872.500
500
$7.30
$3,650.000
1,000
+
$7.19
$7,190.000
Product Guides