Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EB 2- 8
Alias/AKA:
0202154
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Insertion Bridge
Pitch:
8 mm
Number of Contacts:
2
Insertion bridge - pitch: 8 mm - number of positions: 2 - color: gray
Search Keywords:
EB28
IN STOCK:
300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.493
$149.300
300
$1.478
$443.400
500
$1.463
$731.500
1,000
$1.395
$1,395.000
2,500
$1.381
$3,452.500
5,000
$1.367
$6,835.000
7,500
$1.354
$10,155.000
10,000
+
$1.340
$13,400.000
Product Guides