EB 3-18
Phoenix ContactInsertion bridge - pitch: 17.8 mm - number of positions: 3 - color: light gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EB 3-18
Alias/AKA:
3009305
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Insertion Bridge
Number of Contacts:
3
The PHOENIX CONTACT part EB 3-18 is an insertion bridge that offers a convenient solution for connecting cables in industrial applications. With a pitch of 17.8 mm and 3 positions, this bridge allows for secure and efficient cable routing. Its light gray color adds a professional touch to any electrical setup. Trust the quality and reliability of PHOENIX CONTACT for all your industrial connection needs.
Search Keywords:
EB318
IN STOCK:
27
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.12
$40.600
25
$6.84
$171.000
50
$6.74
$337.000
100
$6.48
$648.000
250
$6.08
$1,520.000
500
$5.99
$2,995.000
1,000
$5.90
$5,900.000
2,500
+
$5.79
$14,475.000
Product Guides