help desk software
DATA SHEET

EB 3- 8

Phoenix Contact

Insertion bridge - pitch: 8 mm - number of positions: 3 - color: gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EB 3- 8
Alias/AKA:
0202141
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Jumper
Number of Contacts:
3
The PHOENIX CONTACT EB 3-8 Insertion Bridge is a reliable and versatile component designed for easy installation and connection. With a pitch of 8 mm and featuring 3 positions, this gray-colored bridge is perfect for creating secure and efficient electrical connections. Whether you're working on a small-scale project or a larger installation, this insertion bridge ensures seamless connectivity and hassle-free wiring. Trust in the quality and performance of the PHOENIX CONTACT EB 3-8 Insertion Bridge for all your electrical needs.
Search Keywords:
EB38
IN STOCK: 100
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.92
$29.200
50
$2.61
$130.500
300
$2.24
$672.000
500
$2.21
$1,105.000
1,000
$2.18
$2,180.000
2,500
$2.14
$5,350.000
5,000
$2.10
$10,500.000
7,500 +
$2.07
$15,525.000
Tools/3D Models
Product Guides