EB 3- DIK RD
Phoenix ContactInsertion bridge - pitch: 6.15 mm - number of positions: 3 - color: red
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EB 3- DIK RD
Alias/AKA:
2716745
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Insertion Bridge
Pitch:
6.15 mm
Number of Contacts:
3
Insertion bridge - pitch: 6.15 mm - number of positions: 3 - color: red
Search Keywords:
EB3DIKRD
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$3.52
$3.520
10
$3.20
$32.000
50
$2.84
$142.000
250
$2.51
$627.500
500
$2.38
$1,190.000
1,000
$2.34
$2,340.000
2,500
$2.29
$5,725.000
5,000
$2.25
$11,250.000
7,500
+
$2.22
$16,650.000
Product Guides