help desk software
DATA SHEET

EB 56-18

Phoenix Contact

Insertion bridge - pitch: 18 mm - number of positions: 56 - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EB 56-18
Alias/AKA:
3009299
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Insertion Bridge
Pitch:
N/A
Number of Contacts:
56
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 3009299 is insertion bridge with 18 mm pitch and 56 positions.
Search Keywords:
EB5618
IN STOCK: 8
Can Ship immediately
Manufacturer Stock:
107   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$97.83
$97.830
5
$90.53
$452.650
10
$83.09
$830.900
25
$80.87
$2,021.750
50
$78.77
$3,938.500
100
$77.59
$7,759.000
250 +
$76.43
$19,107.500
Tools/3D Models
Product Guides