EBL 10- 5
Phoenix ContactInsertion bridge - pitch: 5.2 mm - number of positions: 10 - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EBL 10- 5
Alias/AKA:
2303132
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Jumper
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The PHOENIX CONTACT part EBL 10-5 is a reliable and durable insertion bridge designed for use in various electrical applications. It has a pitch of 5.2 mm, making it suitable for connecting multiple components with ease. With a total of 10 positions available, it offers enough space for connecting numerous wires or components. The bridge comes in a sophisticated gray color, adding a sleek look to your electrical setup. Trust in PHOENIX CONTACT for high-quality and versatile solutions for all your electrical connection needs.
Search Keywords:
EBL105
IN STOCK:
476
Can Ship immediately
Manufacturer Stock:
1,708
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
11/22/24
Quantity
Unit Price
Ext. Price
10
$3.47
$34.700
50
$3.29
$164.500
100
$3.24
$324.000
250
$3.19
$797.500
500
$3.14
$1,570.000
1,000
$3.10
$3,100.000
2,500
$3.05
$7,625.000
5,000
+
$3.01
$15,050.000
DOWNLOADS