help desk software
DATA SHEET

EBL 3- 5

Phoenix Contact

Insertion bridge - pitch: 5.2 mm - number of positions: 3 - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EBL 3- 5
Alias/AKA:
2303158
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Jumper
Pitch:
5 mm
Number of Contacts:
3
Insertion bridge - pitch: 5.2 mm - number of positions: 3 - color: gray
Search Keywords:
EBL35
IN STOCK: 360
Can Ship immediately
Minimum Order:
30
Multiple:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.60
$48.000
250
$1.33
$332.500
500
$1.31
$655.000
1,000
$1.19
$1,190.000
2,500
$1.17
$2,925.000
5,000
$1.14
$5,700.000
7,500
$1.13
$8,475.000
10,000 +
$1.11
$11,100.000
Tools/3D Models
Product Guides