Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EBS 10- 8
Alias/AKA:
3118135
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Jumper
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Insertion bridge, pitch: 8 mm, number of positions: 10, color: gray
Search Keywords:
EBS108
IN STOCK:
111
Can Ship immediately
Manufacturer Stock:
1,429
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
10
$7.84
$78.400
30
$7.34
$220.200
100
$6.64
$664.000
250
$6.40
$1,600.000
500
$6.03
$3,015.000
1,000
$5.94
$5,940.000
2,500
+
$5.85
$14,625.000
DOWNLOADS