help desk software
DATA SHEET

EBS 2- 8

Phoenix Contact

Insertion bridge - pitch: 8 mm - number of positions: 2 - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EBS 2- 8
Alias/AKA:
3118151
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Jumper
Number of Contacts:
2
Insertion bridge - pitch: 8 mm - number of positions: 2 - color: gray
Search Keywords:
EBS28
IN STOCK: 232
Can Ship immediately
Manufacturer Stock:
117   can ship 12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.48
$148.000
300
$1.40
$420.000
500
$1.35
$675.000
1,000
$1.32
$1,320.000
2,500
$1.28
$3,200.000
5,000
$1.26
$6,300.000
7,500
$1.25
$9,375.000
10,000 +
$1.23
$12,300.000
Tools/3D Models
Product Guides