Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EBS 3- 8
Alias/AKA:
3118148
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Jumper
Pitch:
8 mm
Number of Contacts:
3
Insertion bridge - pitch: 8 mm - number of positions: 3 - color: gray
Search Keywords:
EBS38
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
32
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
50
$2.46
$123.000
100
$2.32
$232.000
250
$2.19
$547.500
500
$2.08
$1,040.000
1,000
$2.05
$2,050.000
2,500
$2.01
$5,025.000
5,000
$1.98
$9,900.000
7,500
+
$1.95
$14,625.000
Product Guides