help desk software
DATA SHEET

EH 90-C DS/ABS BK9005

Phoenix Contact

DIN rail housing - Upper part - tall design - connection opening on both sides - width: 90.1 mm - height: 75.27 mm - depth: 36.95 mm - color: black (9005)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EH 90-C DS/ABS BK9005
Alias/AKA:
2201524
RoHS:
Yes
HTS:
8538908180
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Accessory Type:
Component Housing Upper Part
DIN rail housing - Upper part - tall design - connection opening on both sides - width: 90.1 mm - height: 75.27 mm - depth: 36.95 mm - color: black (9005)
Search Keywords:
EH90CDSABSBK9005
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.87
$48.700
50
$4.06
$203.000
100
$3.83
$383.000
250
$3.67
$917.500
500
$3.57
$1,785.000
1,000
$3.48
$3,480.000
2,500
$3.43
$8,575.000
5,000 +
$3.37
$16,850.000
Tools/3D Models
Product Guides