ELR 1-230AC/600AC-30
Phoenix ContactSingle-phase solid-state contactor, input voltage: 230 V AC, output current: 30 A, zero voltage switch
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ELR 1-230AC/600AC-30
Alias/AKA:
2297167
RoHS:
Yes
HTS:
8536490065
COO:
MT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
30 A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
24 to 275 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
660 V
Termination Style:
Screw Terminal
Led Indicator:
Yes
Mounting:
DIN Rail
Life Cycle:
Discontinued
Single-phase solid-state contactor, input voltage: 230 V AC, output current: 30 A, zero voltage switch
Search Keywords:
ELR1230AC600AC30
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$170.59
$170.590
3
$160.25
$480.750
5
+
$158.22
$791.100
Product Guides