ELR 1- 24DC/600AC-20
Phoenix ContactSingle-phase solid-state contactor, input voltage: 24 V DC, output current: 20 A, zero voltage switch
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ELR 1- 24DC/600AC-20
RoHS:
Yes
HTS:
8536490065
COO:
MT
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
20 A
Contact Arrangement:
N/A
DC Coil Voltage:
4 to 32 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
660 V
Termination Style:
Screw Terminal
Led Indicator:
Yes
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Single-phase solid-state contactor, input voltage: 24 V DC, output current: 20 A, zero voltage switch
Search Keywords:
ELR124DC600AC20
This product is not in stock and cannot be back-ordered
Product Guides