help desk software
DATA SHEET

ELR 3-230AC/500AC- 9

Phoenix Contact

Three-phase solid-state contactor with 230 V AC input - 9 A output current - zero voltage switch - optionally with thermal fuse

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ELR 3-230AC/500AC- 9
Alias/AKA:
2297222
RoHS:
Yes
HTS:
8536490065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
9 A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
230 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
575 V
Termination Style:
Screw Terminal
Led Indicator:
Yes
Mounting:
DIN Rail
Life Cycle:
Discontinued
Three-phase solid-state contactor with 230 V AC input - 9 A output current - zero voltage switch - optionally with thermal fuse
Search Keywords:
ELR3230AC500AC9
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides