Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ELR H3-IES-PT-24DC/500AC-2
Alias/AKA:
2906062
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
2903916
Maximum Current Rating:
2.4 A
Led Indicator:
Yes
Heat Sink:
No
Control Voltage:
24 VDC
Dimension:
22.5mm x 114mm x 107.5mm mm
IP Rating:
IP20
Soft Starter 2.4A 50Hz/60Hz DIN Rail
Search Keywords:
ELRH3IESPT24DC500AC2
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$190.39
$190.390
3
$187.53
$562.590
5
$182.56
$912.800
10
$177.70
$1,777.000
25
+
$173.08
$4,327.000
Product Guides