Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ELR H3-I-PT- 24DC/500AC-0
Alias/AKA:
2903920
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
0.6 A
Family:
2903920
Dimension:
22.5mm x 114mm x 107.5mm mm
IP Rating:
IP2012758
Heat Sink:
No12757
Control Voltage:
2412755VDC
Led Indicator:
Yes12759
Soft Starter 0.6A 50Hz/60Hz DIN Rail
Search Keywords:
ELRH3IPT24DC500AC0
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$172.76
$172.760
3
$170.17
$510.510
5
$165.66
$828.300
10
$161.24
$1,612.400
25
+
$157.05
$3,926.250
Product Guides