Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ELR H3-I-SC- 24DC/500AC-0
Alias/AKA:
2900542
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Heat Sink:
No
Family:
2900542
Led Indicator:
Yes
IP Rating:
IP20
Maximum Current Rating:
0.6 A
Control Voltage:
24 VDC
Dimension:
22.5mm x 114mm x 107mm mm
Soft Starter 0.6A 50Hz/60Hz DIN Rail
Search Keywords:
ELRH3ISC24DC500AC0
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$179.97
$179.970
3
$177.27
$531.810
5
$172.58
$862.900
10
$167.98
$1,679.800
25
+
$163.61
$4,090.250
Product Guides