help desk software
DATA SHEET

ELR H5-IES-PT-SWD/500AC-3

Phoenix Contact

Soft Starter 3A 120VAC 480VAC 1.5HP 50Hz/60Hz DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ELR H5-IES-PT-SWD/500AC-3
Alias/AKA:
2903934
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
IP Rating:
IP20
Maximum Current Rating:
3 A
Heat Sink:
No
Family:
2903934
Control Voltage:
24 VDC
Led Indicator:
Yes
Dimension:
22.5mm x 114.5mm x 99mm mm
Soft Starter 3A 120VAC 480VAC 1.5HP 50Hz/60Hz DIN Rail
Search Keywords:
ELRH5IESPTSWD500AC3
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$224.12
$224.120
3
$212.61
$637.830
5 +
$209.93
$1,049.650
Tools/3D Models
Product Guides