ELR W3-230AC/500AC- 2
Phoenix ContactThree-phase solid-state reversing contactor with 230 V AC input - 2 A output current - zero voltage switch - optionally with thermal fuse
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ELR W3-230AC/500AC- 2
Alias/AKA:
2297303
RoHS:
Yes
HTS:
8536490065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
2 A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
230 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
575 V
Termination Style:
Screw Terminal
Led Indicator:
Yes
Mounting:
DIN Rail
Life Cycle:
Discontinued
Three-phase solid-state reversing contactor with 230 V AC input - 2 A output current - zero voltage switch - optionally with thermal fuse