ELR W3-230AC/500AC- 2I
Phoenix Contact""4 in 1"" three-phase semiconductor reversing contactor with 230 V AC inpu
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ELR W3-230AC/500AC- 2I
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
2.4 A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
230 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
550 V
Termination Style:
Screw Terminal
Led Indicator:
Yes
Mounting:
DIN Rail
""4 in 1"" three-phase semiconductor reversing contactor with 230 V AC inpu
Search Keywords:
ELRW3230AC500AC2I
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$171.03
$171.030
3
$162.26
$486.780
5
+
$160.20
$801.000
Product Guides
Accessories
BRIDGE- 3-3M
3-phase loop bridge for 3 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 5
3-phase loop bridge for 5 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 8-3M
3-phase loop bridge for 8 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 2-3M
3-phase loop bridge for 2 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 3
3-phase loop bridge for 3 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 4
3-phase loop bridge for 4 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 8
3-phase loop bridge for 8 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE-10-3M
3-phase loop bridge for 10 CONTACTRON modules - with screw connection and 22.5 mm housing ...
BRIDGE- 9-3M
3-phase loop bridge for 9 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 6
3-phase loop bridge for 6 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 2
3-phase loop bridge for 2 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 7
3-phase loop bridge for 7 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 9
3-phase loop bridge for 9 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE-10
3-phase loop bridge for 10 CONTACTRON modules - with screw connection and 22.5 mm housing ...
BRIDGE- 4-3M
3-phase loop bridge for 4 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 7-3M
3-phase loop bridge for 7 CONTACTRON modules - with screw connection and 22.5 mm housing w ...