ELR W3- 24DC/500AC- 9
Phoenix ContactThree-phase solid-state reversing contactor with 24 V DC input - 9 A output current - zero voltage switch - optionally with thermal fuse
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ELR W3- 24DC/500AC- 9
Alias/AKA:
2297316
RoHS:
Yes
HTS:
8536490065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
9 A
Contact Arrangement:
N/A
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
575 V
Termination Style:
Screw Terminal
Led Indicator:
Yes
Mounting:
DIN Rail
Three-phase solid-state reversing contactor with 24 V DC input - 9 A output current - zero voltage switch - optionally with thermal fuse
Search Keywords:
ELRW324DC500AC9
IN STOCK:
0
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$326.83
$326.830
3
$313.40
$940.200
5
$305.04
$1,525.200
10
$300.46
$3,004.600
15
+
$295.96
$4,439.400
Product Guides