ELR W3- 24DC/500AC- 9I
Phoenix Contact"4 in 1" three-phase semiconductor reversing contactor with 24 V DC input - 9 A output current - emergency stop function - and adjustable overload switching. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ELR W3- 24DC/500AC- 9I
Alias/AKA:
2297057
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
9 A
Contact Arrangement:
N/A
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
550 V
Termination Style:
Screw Terminal
Led Indicator:
Yes
Mounting:
DIN Rail
The PHOENIX CONTACT part ELR W3-24DC/500AC-9I is a highly versatile and efficient 4-in-1 three-phase semiconductor reversing contactor. With a 24 V DC input, it delivers a reliable and robust 9 A output current. Equipped with an emergency stop function, this contactor provides enhanced safety and protection in critical situations. Its adjustable overload switching capability further enhances its adaptability, ensuring optimal performance in various industrial applications.With its compact size and user-friendly design, the ELR W3-24DC/500AC-9I is easy to install and operate. Its high-level efficiency and durability make it an ideal choice for demanding industrial environments.Whether you require seamless reversing functionality, reliable emergency stop capability, or adjustable overload switching, this PHOENIX CONTACT contactor is a reliable and efficient solution that delivers consistent performance.
Search Keywords:
ELRW324DC500AC9I
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
38
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$222.96
$222.960
3
$219.62
$658.860
5
$210.91
$1,054.550
10
$207.74
$2,077.400
25
+
$202.69
$5,067.250
Product Guides
Accessories
BRIDGE- 3-3M
3-phase loop bridge for 3 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 5
3-phase loop bridge for 5 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 8-3M
3-phase loop bridge for 8 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 2-3M
3-phase loop bridge for 2 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 3
3-phase loop bridge for 3 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 4
3-phase loop bridge for 4 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 8
3-phase loop bridge for 8 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE-10-3M
3-phase loop bridge for 10 CONTACTRON modules - with screw connection and 22.5 mm housing ...
BRIDGE- 9-3M
3-phase loop bridge for 9 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 6
3-phase loop bridge for 6 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 2
3-phase loop bridge for 2 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 7
3-phase loop bridge for 7 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 9
3-phase loop bridge for 9 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE-10
3-phase loop bridge for 10 CONTACTRON modules - with screw connection and 22.5 mm housing ...
BRIDGE- 4-3M
3-phase loop bridge for 4 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 7-3M
3-phase loop bridge for 7 CONTACTRON modules - with screw connection and 22.5 mm housing w ...