help desk software
DATA SHEET

EMD-BL-C-10

Phoenix Contact

Monitoring relay for monitoring single-phase currents of 0 ... 5 A AC or 0 ... 10 A AC - overcurrent/undercurrent or window - 1 PDT - with screw connection

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMD-BL-C-10
Alias/AKA:
2903521
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Monitoring Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
17.5 x 65.5 x 88 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
5,10 A
Mounting:
DIN Rail
Monitoring relay for monitoring single-phase currents of 0 ... 5 A AC or 0 ... 10 A AC - overcurrent/undercurrent or window - 1 PDT - with screw connection
Search Keywords:
EMDBLC10
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$148.32
$148.320
3
$146.09
$438.270
5
$142.22
$711.100
10
$138.43
$1,384.300
25 +
$134.83
$3,370.750
Tools/3D Models
Product Guides