help desk software
DATA SHEET

EMD-FL-3V-230

Phoenix Contact

Monitoring relay for monitoring 3-phase voltages of 160 ... 300 V AC - undervoltage - window - phase sequence - phase failure - asymmetry - wide-range power supply unit - 2 PDTs

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMD-FL-3V-230
Alias/AKA:
2885773
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Electronic Monitoring Relay
AC Coil Voltage:
132 to 230 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
22.5 x 113 x 90 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Mounting:
DIN Rail
Monitoring relay for monitoring 3-phase voltages of 160 ... 300 V AC - undervoltage - window - phase sequence - phase failure - asymmetry - wide-range power supply unit - 2 PDTs
Search Keywords:
EMDFL3V230
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$285.42
$285.420
3
$273.69
$821.070
5
$269.58
$1,347.900
10
$265.54
$2,655.400
25 +
$259.47
$6,486.750
Tools/3D Models
Product Guides