EMD-FL-3V-500
Phoenix ContactMonitoring relay for monitoring 3-phase voltages of 350...650 V AC - undervoltage - window - phase sequence - phase failure - asymmetry - supply voltage can be selected using power module - 2 PDTs
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMD-FL-3V-500
Alias/AKA:
2867979
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Electronic Monitoring Relay
AC Coil Voltage:
3 to 500 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
45 x 113 x 90 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
3
Mounting:
DIN Rail
Monitoring relay for monitoring 3-phase voltages of 350...650 V AC - undervoltage - window - phase sequence - phase failure - asymmetry - supply voltage can be selected using power module - 2 PDTs
Search Keywords:
EMDFL3V500
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$334.02
$334.020
3
$320.29
$960.870
5
$311.75
$1,558.750
10
$307.07
$3,070.700
15
+
$302.47
$4,537.050
Product Guides