EMD-FL-C-10
Phoenix ContactMonitoring relay for monitoring 1-phase currents of 0...10 A AC/DC - overcurrent/undercurrent or window - error memory - wide-range power supply unit - 2 PDTs .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMD-FL-C-10
Alias/AKA:
2866022
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Electronic Monitoring Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
100,1000,10000 mA
Coil Resistance:
N/A
Dimension:
22.5 x 113 x 90 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
3
Mounting:
DIN Rail
The PHOENIX CONTACT EMD-FL-C-10 is a versatile monitoring relay designed to monitor 1-phase currents ranging from 0 to 10 A AC/DC. It offers the capability to detect overcurrent, undercurrent, or window variations with the added convenience of an error memory feature. Equipped with a wide-range power supply unit, this relay ensures reliable performance. Additionally, it comes with 2 PDTs for enhanced functionality. Ideal for a variety of applications requiring precise current monitoring, the EMD-FL-C-10 is a reliable choice for your monitoring needs.
Search Keywords:
EMDFLC10
IN STOCK:
0
On Order:
3
can ship 1/8/25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$307.21
$307.210
3
$294.59
$883.770
5
$286.73
$1,433.650
10
$282.43
$2,824.300
15
+
$278.20
$4,173.000
Product Guides