EMD-FL-PF-400
Phoenix ContactMonitoring relay for load monitoring (cos Ï• = 0,1 ... 1) in 1- and 3-phase networks - underload - overload - window - error memory - wide-range power supply unit - 2 PDTs
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMD-FL-PF-400
Alias/AKA:
2885809
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Monitoring Relay
AC Coil Voltage:
24 to 240 V
DC Coil Voltage:
24 to 240 V
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
113 x 22.5 x 90 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Mounting:
DIN Rail
Monitoring relay for load monitoring (cos Ï• = 0,1 ... 1) in 1- and 3-phase networks - underload - overload - window - error memory - wide-range power supply unit - 2 PDTs
Search Keywords:
EMDFLPF400
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$352.65
$352.650
3
$338.35
$1,015.050
5
$333.28
$1,666.400
10
+
$325.17
$3,251.700
Product Guides