help desk software
DATA SHEET

EMD-FL-RP-480

Phoenix Contact

Monitoring relay for effective power monitoring in 1- and 3-phase networks of 0...7.2 kW - underload - overload - window - motor winding temperature - error memory - supply voltage can be selected via power module - 2 PDTs

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMD-FL-RP-480
Alias/AKA:
2900177
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Electronic Monitoring Relay
AC Coil Voltage:
480 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
45 x 90 x 113 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Mounting:
DIN Rail
Life Cycle:
Discontinued
Monitoring relay for effective power monitoring in 1- and 3-phase networks of 0...7.2 kW - underload - overload - window - motor winding temperature - error memory - supply voltage can be selected via power module - 2 PDTs
Search Keywords:
EMDFLRP480
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides