EMD-FL-V-300
Phoenix ContactMonitoring relay for monitoring 1-phase voltages of 0...300 V AC/DC - overvoltage/undervoltage or window - error memory - wide-range power supply unit - 2 PDTs
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMD-FL-V-300
Alias/AKA:
2866048
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Electronic Monitoring Relay
AC Coil Voltage:
30,60,300 V
DC Coil Voltage:
30,60,300 V
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
22.5 x 113 x 90 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
3
Mounting:
DIN Rail
Monitoring relay for monitoring 1-phase voltages of 0...300 V AC/DC - overvoltage/undervoltage or window - error memory - wide-range power supply unit - 2 PDTs
Search Keywords:
EMDFLV300
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
10
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$307.21
$307.210
3
$294.59
$883.770
5
$286.73
$1,433.650
10
$282.43
$2,824.300
15
+
$278.20
$4,173.000
Product Guides