help desk software
DATA SHEET

EMD-SL-LL-230

Phoenix Contact

Monitoring relay for level monitoring of conductive fluids - minimum monitoring - maximum monitoring - 230 V AC supply voltage - 2 PDTs

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMD-SL-LL-230
Alias/AKA:
2885906
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Monitoring Relay
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
113 x 22.5 x 90 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Mounting:
DIN Rail
Monitoring relay for level monitoring of conductive fluids - minimum monitoring - maximum monitoring - 230 V AC supply voltage - 2 PDTs
Search Keywords:
EMDSLLL230
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$238.67
$238.670
3
$228.86
$686.580
5
$225.43
$1,127.150
10
$222.05
$2,220.500
25 +
$216.97
$5,424.250
Tools/3D Models
Product Guides