EMD-SL-V-UV-300
Phoenix ContactMonitoring relay for monitoring 1-phase voltages of 0...300 V AC/DC - undervoltage - supply voltage can be selected using power module - 1 PDT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMD-SL-V-UV-300
Alias/AKA:
2866035
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Electronic Monitoring Relay
AC Coil Voltage:
30,60,300 V
DC Coil Voltage:
30,60,300 V
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
22.5 x 113 x 90 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
3
Mounting:
DIN Rail
Monitoring relay for monitoring 1-phase voltages of 0...300 V AC/DC - undervoltage - supply voltage can be selected using power module - 1 PDT
Search Keywords:
EMDSLVUV300
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$207.33
$207.330
3
$204.22
$612.660
5
$199.43
$997.150
10
$194.51
$1,945.100
25
+
$189.84
$4,746.000
Product Guides