EMG 10-OV- 12DC/24DC/1
Phoenix ContactPower solid-state relay - with LED and protective circuit in input and output circuits - input: 12 V DC - output: 5 - 36 V DC/max. 1 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMG 10-OV- 12DC/24DC/1
Alias/AKA:
2944216
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
36 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
1.1 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
102 x 75 x 10 mm
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 12 V DC - output: 5 - 36 V DC/max. 1 A
Search Keywords:
EMG10OV12DC24DC1
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$117.93
$117.930
5
$109.69
$548.450
10
$100.04
$1,000.400
25
$98.54
$2,463.500
50
$96.44
$4,822.000
100
$94.99
$9,499.000
250
+
$93.56
$23,390.000
Product Guides