EMG 10-OV- 24DC/24DC/1
Phoenix ContactPower solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 5 - 36 V DC/max. 1 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMG 10-OV- 24DC/24DC/1
Alias/AKA:
2944229
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
36 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
1.1 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
102 x 75 x 10 mm
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 5 - 36 V DC/max. 1 A
Search Keywords:
EMG10OV24DC24DC1
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$122.59
$122.590
5
$113.44
$567.200
10
$102.71
$1,027.100
25
$101.17
$2,529.250
50
$98.71
$4,935.500
100
$97.22
$9,722.000
250
+
$95.77
$23,942.500
Product Guides