EMG 12-OV- 24DC/240AC/1
Phoenix ContactPower solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 24 - 280 V AC/max. 1 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMG 12-OV- 24DC/240AC/1
Alias/AKA:
2948827
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC12933
Maximum Output Voltage:
280 V
Maximum Output Current:
N/ A
Output Device:
MOSFET12932
Input Type:
DC12923
Mounting:
N/A
Circuit Arrangement:
N/A
Dimension:
75 x 25 x 10212920mmmm
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 24 - 280 V AC/max. 1 A
Search Keywords:
EMG12OV24DC240AC1
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
62 Weeks
can ship
2/2/26
Quantity
Unit Price
Ext. Price
1
$142.49
$142.490
5
$131.86
$659.300
10
$119.39
$1,193.900
25
$117.60
$2,940.000
50
$114.73
$5,736.500
75
$113.01
$8,475.750
100
+
$111.32
$11,132.000
Product Guides