EMG 17-OV- 24DC/240AC/3
Phoenix ContactPower solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 48 - 280 V AC/max. 3 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMG 17-OV- 24DC/240AC/3
Alias/AKA:
2954235
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
1.2 V
Mounting:
N/A
Circuit Arrangement:
N/A
Dimension:
75 x 17.5 x 102 mm
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 48 - 280 V AC/max. 3 A
Search Keywords:
EMG17OV24DC240AC3
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$179.86
$179.860
3
$177.16
$531.480
5
$172.47
$862.350
10
$167.87
$1,678.700
25
+
$163.51
$4,087.750
Product Guides