help desk software
DATA SHEET

EMG 17-OV- 60DC/ 60DC/3

Phoenix Contact

Power solid-state relay - with LED and protective circuit in input and output circuits - input: 48 - 60 V DC - output: 12 - 60 V DC/max. 3 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMG 17-OV- 60DC/ 60DC/3
Alias/AKA:
2954167
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
1.2 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
102 x 17.5 x 75 mm
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 48 - 60 V DC - output: 12 - 60 V DC/max. 3 A
Search Keywords:
EMG17OV60DC60DC3
IN STOCK: 0
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$146.86
$146.860
3
$144.65
$433.950
5
$140.82
$704.100
10
$137.07
$1,370.700
25 +
$133.51
$3,337.750
Tools/3D Models
Product Guides