EML (20X8)R
Phoenix ContactLabel - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 20 mm x 8 mm - Number of individual labels: 2500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EML (20X8)R
Alias/AKA:
0816786
RoHS:
Yes
HTS:
3919905060
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Color:
White
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 20 mm x 8 mm - Number of individual labels: 2500
Search Keywords:
EML20X8R
IN STOCK:
27
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$42.83
$42.830
5
$40.23
$201.150
10
$37.93
$379.300
25
$36.37
$909.250
50
$35.40
$1,770.000
100
$34.48
$3,448.000
250
+
$33.97
$8,492.500
Product Guides